+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5-155

Tweezers; Tweezers len: 160mm; Blade tip shape: shovel; 25g


Manufacturer: BERNSTEIN

Manufacturer part number:
5-155
TME Symbol:
BRN-5-155

Specification

Manufacturer
BERNSTEIN
Type of tool
tweezers
Tweezers length
160mm
Blade tip shape
shovel
Tip width
5mm
Material
steel
Version
self-locking
Type of tweezers
straight
Net weight
25g
Tweezers features
  • gripping surfaces grooved laterally
  • nickel plated
Gross weight36.2 g

WATCH VIDEO

See other products in this category: Precision Tweezers BERNSTEIN,
*
5-155
0 in TME stock
Net price for quantities from 1 pcs - 14.74 USDGross price for quantities from 1 pcs - 14.74 USD
Net price for quantities from 3 pcs - 13.85 USDGross price for quantities from 3 pcs - 13.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs