+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5-201

File; flat; 140mm

Manufacturer: BERNSTEIN

Manufacturer part number:
5-201
TME Symbol:
BRN-5-201

Specification

Manufacturer
BERNSTEIN
Type of tool
file
File cross-section shape
flat
Length
140mm
Gross weight6.72 g
See other products in this category: Files, Scrapers BERNSTEIN,
*
5-201
10 in TME stock
Net price for quantities from 1 pcs - 2.97 USDGross price for quantities from 1 pcs - 2.97 USD
Net price for quantities from 3 pcs - 2.77 USDGross price for quantities from 3 pcs - 2.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.