+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5-202

File; needle; sword style; 140mm


Manufacturer: BERNSTEIN

Manufacturer part number:
5-202
TME Symbol:
BRN-5-202

Specification

Manufacturer
BERNSTEIN
Type of tool
file
Kind of file
needle
File cross-section shape
sword style
Length
140mm
Gross weight6.585 g
See other products in this category: Files, Scrapers BERNSTEIN,
*
5-202
2 in TME stock
Net price for quantities from 1 pcs - 2.96 USDGross price for quantities from 1 pcs - 2.96 USD
Net price for quantities from 3 pcs - 2.77 USDGross price for quantities from 3 pcs - 2.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.