+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5-233

File; needle; round; wood; 100mm


Manufacturer: BERNSTEIN

Manufacturer part number:
5-233
TME Symbol:
BRN-5-233

Specification

Manufacturer
BERNSTEIN
Type of tool
file
Kind of file
needle
File cross-section shape
round
Handle material
wood
Length
0.1m
Gross weight13.94 g
See other products in this category: Files, Scrapers BERNSTEIN,
*
5-233
11 in TME stock
Net price for quantities from 1 pcs - 1.92 USDGross price for quantities from 1 pcs - 1.92 USD
Net price for quantities from 3 pcs - 1.79 USDGross price for quantities from 3 pcs - 1.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 20 pcs