+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5-261

File; planisher; flat; 150mm


Manufacturer: BERNSTEIN

Manufacturer part number:
5-261
TME Symbol:
BRN-5-261

Specification

Manufacturer
BERNSTEIN
Type of tool
file
Kind of file
planisher
File cross-section shape
flat
Length
0.15m
Gross weight6.933 g
See other products in this category: Files, Scrapers BERNSTEIN,
*
5-261
11 in TME stock
Net price for quantities from 1 pcs - 1.45 USDGross price for quantities from 1 pcs - 1.45 USD
Net price for quantities from 3 pcs - 1.36 USDGross price for quantities from 3 pcs - 1.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.