+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5-501

Knife; for electricians; for cables; Tool length: 200mm; folding

Manufacturer: BERNSTEIN

Manufacturer part number:
5-501
TME Symbol:
BRN-5-501

Specification

Manufacturer
BERNSTEIN
Type of tool
knife
Kind of tool
for electricians
Pliers/knives application
for cables
Tool length
200mm
Blade length
41mm
Handle material
wood
Blade material
steel
Version
folding
Trade name
assembly knife
Gross weight88.7 g

WATCH VIDEO

See other products in this category: Shears, Scissors, Knives BERNSTEIN,
*
5-501
59 in TME stock
Net price for quantities from 1 pcs - 7.24 USDGross price for quantities from 1 pcs - 7.24 USD
Net price for quantities from 3 pcs - 6.75 USDGross price for quantities from 3 pcs - 6.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.