+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5-519

Knife; 140mm; Material: stainless steel; ESD


Manufacturer: BERNSTEIN

Manufacturer part number:
5-519
TME Symbol:
BRN-5-519

Specification

Manufacturer
BERNSTEIN
Type of tool
knife
Tool length
140mm
Blade material
stainless steel
Version
ESD
Gross weight41.22 g

WATCH VIDEO

See other products in this category: Shears, Scissors, Knives BERNSTEIN,
*
5-519
24 in TME stock
Net price for quantities from 1 pcs - 8.77 USDGross price for quantities from 1 pcs - 8.77 USD
Net price for quantities from 3 pcs - 8.19 USDGross price for quantities from 3 pcs - 8.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.