+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6-661

Screwdriver: precision; Torx®; TX05; Blade length: 50mm; ESD


Manufacturer: BERNSTEIN

Manufacturer part number:
6-661
TME Symbol:
BRN-6-661

Specification

Manufacturer
BERNSTEIN
Type of screwdriver
precision
Kind of bit
Torx®
Bit size
TX05
Blade length
50mm
Overall length
150mm
Version
ESD
Gross weight13.73 g
See other products in this category: Precision Screwdrivers BERNSTEIN,
*
6-661
0 in TME stock
Net price for quantities from 1 pcs - 6.21 USDGross price for quantities from 1 pcs - 6.21 USD
Net price for quantities from 3 pcs - 6.14 USDGross price for quantities from 3 pcs - 6.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs