+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6-750-13

Wrench: flat-set; ESD; 6pcs.


Manufacturer: BERNSTEIN

Manufacturer part number:
6-750-13
TME Symbol:
BRN-6-750-13

Specification

Manufacturer
BERNSTEIN
Type of wrench
flat - set
Version
ESD
Quantity in set/package
6pcs.
Spanner size
  • 3mm
  • 3.5mm
  • 4mm
  • 4.5mm
  • 5mm
  • 5.5mm
  • 6mm
  • 6.5mm
  • 7mm
  • 8mm
  • 9mm
  • 10mm
Gross weight108.7 g
See other products in this category: Wrenches Sets BERNSTEIN,
*
6-750-13
2 in TME stock
Net price for quantities from 1 set - 75.11 USDGross price for quantities from 1 set - 75.11 USD
Net price for quantities from 3 set - 70.10 USDGross price for quantities from 3 set - 70.10 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.