+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7-506

Measuring tape; L: 2m; measure


Manufacturer: BERNSTEIN

Manufacturer part number:
7-506
TME Symbol:
BRN-7-506

Specification

Manufacturer
BERNSTEIN
Type of tool
measuring tape
Length
2m
Trade name
measure
Gross weight62.9 g

WATCH VIDEO

See other products in this category: Measuring Tools BERNSTEIN,
*
7-506
8 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.66 USDGross price for quantities from 1 pcs - 4.66 USD
Net price for quantities from 3 pcs - 4.35 USDGross price for quantities from 3 pcs - 4.35 USD
Packaging method by the manufacturer:Bag = 10 pcs