+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7-616

Saw; manual,with replaceable saw blade; wood,metal; 150mm


Manufacturer: BERNSTEIN

Manufacturer part number:
7-616
TME Symbol:
BRN-7-616

Specification

Manufacturer
BERNSTEIN
Type of tool
saw
Version
manual, with replaceable saw blade
Blade length
150mm
Tools application
  • metal
  • wood
Gross weight134.17 g
See other products in this category: Saw and Hack Saw BERNSTEIN,
*
7-616
2 in TME stock
Net price for quantities from 1 pcs - 12.46 USDGross price for quantities from 1 pcs - 12.46 USD
Net price for quantities from 3 pcs - 11.63 USDGross price for quantities from 3 pcs - 11.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.