+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9-343

Connection cable; ESD,straight; black; 1MΩ; 1.8m


Manufacturer: BERNSTEIN

Manufacturer part number:
9-343
TME Symbol:
BRN-9-343

Specification

Manufacturer
BERNSTEIN
Type of antistatic accessories
connection cable
Version
ESD, straight
Antistatic elements application
earthing ESD matts to ground, earthing ESD wristbands
Conform to the norm
EN 61340-5-1
Colour
black
Resistance
1MΩ
Cable length
1.8m
Kind of cord termination
female press stud 10mm x2
Standard equipment
  • cable
  • crocodile clip
Gross weight53.33 g
EAN code4250838511629
See other products in this category: ESD Accessories BERNSTEIN,
*
9-343
0 in TME stock
Net price for quantities from 1 pcs - 23.06 USDGross price for quantities from 1 pcs - 23.06 USD
Net price for quantities from 3 pcs - 21.67 USDGross price for quantities from 3 pcs - 21.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.