+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9-359-2

Earthing plug; ESD; Features: resistor 1MΩ x2


Manufacturer: BERNSTEIN

Manufacturer part number:
9-359-2
TME Symbol:
BRN-9-359-2

Specification

Manufacturer
BERNSTEIN
Type of antistatic accessories
earthing plug
Version
ESD
Features of antistatic elements
resistor 1MΩ x2
Conform to the norm
EN 61340-5-1
Connection
press stud male 10mm x2, screw M5 with nut
Gross weight38.4 g
EAN code4250838527859
See other products in this category: ESD Accessories BERNSTEIN,
*
9-359-2
67 in TME stock
Net price for quantities from 1 pcs - 16.06 USDGross price for quantities from 1 pcs - 16.06 USD
Net price for quantities from 3 pcs - 15.01 USDGross price for quantities from 3 pcs - 15.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.