+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9-367-0

Mat: bench; ESD; grey (bright); L: 610mm; Width: 450mm; Thick: 2mm


Manufacturer: BERNSTEIN

Manufacturer part number:
9-367-0
TME Symbol:
BRN-9-367-0

Specification

Manufacturer
BERNSTEIN
Type of mat
bench
Version
ESD
Colour
grey (bright)
Length
0.61m
Width
0.45m
Thickness
2mm
Mat features
fitted with two 10mm male press studs
Resistance to
abrasion, temperature
Max ambient temperature
60°C
Conform to the norm
EN 61340-5-1
Gross weight150 g
EAN code4250838528078
See other products in this category: ESD Bench Mats BERNSTEIN,
*
9-367-0
0 in TME stock
Net price for quantities from 1 pcs - 60.44 USDGross price for quantities from 1 pcs - 60.44 USD
Net price for quantities from 3 pcs - 56.62 USDGross price for quantities from 3 pcs - 56.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.