+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RD-AM615

Brush; ESD; Bristle len: 25mm; 37mm; Overall len: 150mm; black


Manufacturer: SOLDER PEAK

Manufacturer part number:
RD-AM615
TME Symbol:
BRUSH-2W

Specification

Manufacturer
SOLDER PEAK
Type of antistatic accessories
brush
Version
ESD
Bristle length
25mm
Brush width
37mm
Overall length
150mm
Features of antistatic elements
soft bristles
Material
polyamide, polypropylene
Colour
black
Surface resistance
0.1...10GΩ
Gross weight41.1 g
See other products in this category: ESD Brushes SOLDER PEAK,
*
RD-AM615
734 in TME stock
Net price for quantities from 1 pcs - 3.00 USDGross price for quantities from 1 pcs - 3.00 USD
Net price for quantities from 3 pcs - 2.75 USDGross price for quantities from 3 pcs - 2.75 USD
Net price for quantities from 10 pcs - 2.46 USDGross price for quantities from 10 pcs - 2.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs