+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

53111710

Cable gland; with strain relief; M16; 1.5; IP68; polyamide; black


Manufacturer: LAPP

Manufacturer part number:
53111710
TME Symbol:
BS-M16BK

Specification

Manufacturer
LAPP
Type of cable accessories
cable gland
Cable gland version
with strain relief
Gland thread
M16
Thread pitch
1.5
IP rating
IP68
Body material
polyamide
Body colour
black
Cable external diameter
4.5...10mm
Thread length
8mm
Kind of thread
metric
Seal material
chloroprene
Manufacturer series
SKINTOP®
Resistance to
UV rays
Trade name
SKINTOP® BS-M
Operating temperature
-20...100°C
Caution!
  • without locknut
Gross weight10.615 g
Certificates
EAN code4044773174601
See other products in this category: Glands LAPP,
See other products from this series.:
*
53111710
2501 in TME stock
Net price for quantities from 1 pcs - 1.20 USDGross price for quantities from 1 pcs - 1.20 USD
Net price for quantities from 5 pcs - 1.10 USDGross price for quantities from 5 pcs - 1.10 USD
Net price for quantities from 10 pcs - 1.03 USDGross price for quantities from 10 pcs - 1.03 USD
Net price for quantities from 40 pcs - 0.97 USDGross price for quantities from 40 pcs - 0.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs