+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

53015830

Cable gland; with strain relief; PG13,5; IP68; polyamide; black


Manufacturer: LAPP

Manufacturer part number:
53015830
TME Symbol:
BS-PG13.5BK

Specification

Manufacturer
LAPP
Type of cable accessories
cable gland
Cable gland version
with strain relief
Gland thread
PG13,5
IP rating
IP68
Body material
polyamide
Body colour
black
Cable external diameter
6...12mm
Thread length
9mm
Kind of thread
PG
Spanner size
24mm
Conform to the norm
UL 514B
Manufacturer series
SKINTOP®
Resistance to
UV rays
Trade name
SKINTOP® BS
Operating temperature
-20...100°C
Gross weight18.66 g
Certificates
EAN code4044773159875
See other products in this category: Glands LAPP,
See other products from this series.:
*
53015830
101 in TME stock
Net price for quantities from 1 pcs - 2.04 USDGross price for quantities from 1 pcs - 2.04 USD
Net price for quantities from 5 pcs - 1.87 USDGross price for quantities from 5 pcs - 1.87 USD
Net price for quantities from 25 pcs - 1.76 USDGross price for quantities from 25 pcs - 1.76 USD
Net price for quantities from 100 pcs - 1.65 USDGross price for quantities from 100 pcs - 1.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs