+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

82400124

Enclosure: for remote controller; BOS-Streamline; IP40; X: 64.9mm


Manufacturer: BOPLA

Manufacturer part number:
82400124
TME Symbol:
BS400F-7024

Specification

Manufacturer
BOPLA
Type of enclosure
for remote controller
Manufacturer series
BOS-Streamline
IP rating
IP40
Dimension X
64.9mm
Dimension Y
119.3mm
Dimension Z
26.5mm
Enclosure material
ABS
Body colour
graphite
Enclosure description
hollowed area for foil keypad
Gross weight61.79 g
Certificates
EAN code4049505041831
See other products in this category: Remote Control Enclosures BOPLA,
See other products from this series.:
*
82400124
50 in TME stock
Net price for quantities from 1 pcs - 15.87 USDGross price for quantities from 1 pcs - 15.87 USD
Net price for quantities from 5 pcs - 14.93 USDGross price for quantities from 5 pcs - 14.93 USD
Net price for quantities from 25 pcs - 14.18 USDGross price for quantities from 25 pcs - 14.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.