+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

82703124

Enclosure: for remote controller; BOS-Streamline; IP40; X: 93mm


Manufacturer: BOPLA

Manufacturer part number:
82703124
TME Symbol:
BS703F-7024

Specification

Manufacturer
BOPLA
Type of enclosure
for remote controller
Manufacturer series
BOS-Streamline
IP rating
IP40
Dimension X
93mm
Dimension Y
184.3mm
Dimension Z
35.4mm
Enclosure material
ABS
Body colour
graphite
Enclosure description
battery compartment, battery compartment cover, hollowed area for foil keypad
Gross weight181.5 g
Certificates
EAN code4049505041565
See other products in this category: Remote Control Enclosures BOPLA,
See other products from this series.:
*
82703124
1 in TME stock
Net price for quantities from 1 pcs - 28.13 USDGross price for quantities from 1 pcs - 28.13 USD
Net price for quantities from 5 pcs - 26.62 USDGross price for quantities from 5 pcs - 26.62 USD
Net price for quantities from 25 pcs - 25.32 USDGross price for quantities from 25 pcs - 25.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.