+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BSL308PEH6327XTSA1

Transistor: P-MOSFET x2; unipolar; -30V; -2A; 0.5W; PG-TSOP-6; ESD


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
BSL308PEH6327XTSA1
TME Symbol:
BSL308PEH6327XTSA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of transistor
P-MOSFET x2
Technology
OptiMOS™ P3
Polarisation
unipolar
Drain-source voltage
-30V
Drain current
-2A
Power dissipation
0.5W
Case
PG-TSOP-6
Gate-source voltage
±20V
On-state resistance
80mΩ
Mounting
SMD
Kind of channel
enhancement
Version
ESD
Gross weight0.022 g
Certificates

WATCH VIDEO

See other products in this category: Multi channel transistors INFINEON TECHNOLOGIES,
*
BSL308PEH6327XTSA1
1324 in TME stock
Net price for quantities from 1 pcs - 0.91 USDGross price for quantities from 1 pcs - 0.91 USD
Net price for quantities from 10 pcs - 0.57 USDGross price for quantities from 10 pcs - 0.57 USD
Net price for quantities from 100 pcs - 0.36 USDGross price for quantities from 100 pcs - 0.36 USD
Net price for quantities from 500 pcs - 0.28 USDGross price for quantities from 500 pcs - 0.28 USD
Net price for quantities from 1000 pcs - 0.25 USDGross price for quantities from 1000 pcs - 0.25 USD
Net price for quantities from 3000 pcs - 0.24 USDGross price for quantities from 3000 pcs - 0.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs