+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BSS138A-TP

Transistor: N-MOSFET; unipolar; 50V; 0.22A; 0.35W; SOT23; ESD


Manufacturer: MICRO COMMERCIAL COMPONENTS

Manufacturer part number:
BSS138A-TP
TME Symbol:
BSS138A-TP

Specification

Manufacturer
MICRO COMMERCIAL COMPONENTS
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
50V
Drain current
0.22A
Power dissipation
0.35W
Case
SOT23
Gate-source voltage
±20V
On-state resistance
2.5Ω
Mounting
SMD
Gate charge
0.7nC
Kind of package
reel, tape
Kind of channel
enhancement
Version
ESD
Gross weight0.026 g
Certificates

WATCH VIDEO

See other products in this category: SMD N channel transistors MICRO COMMERCIAL COMPONENTS,
*
BSS138A-TP
17416 in TME stock
Net price for quantities from 1 pcs - 0.13 USDGross price for quantities from 1 pcs - 0.13 USD
Net price for quantities from 5 pcs - 0.10 USDGross price for quantities from 5 pcs - 0.10 USD
Net price for quantities from 10 pcs - 0.09 USDGross price for quantities from 10 pcs - 0.09 USD
Net price for quantities from 100 pcs - 0.05 USDGross price for quantities from 100 pcs - 0.05 USD
Net price for quantities from 500 pcs - 0.04 USDGross price for quantities from 500 pcs - 0.04 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
Net price for quantities from 2000 pcs - 0.03 USDGross price for quantities from 2000 pcs - 0.03 USD
Net price for quantities from 3000 pcs - 0.03 USDGross price for quantities from 3000 pcs - 0.03 USD
Net price for quantities from 9000 pcs - 0.03 USDGross price for quantities from 9000 pcs - 0.03 USD
Net price for quantities from 24000 pcs - 0.03 USDGross price for quantities from 24000 pcs - 0.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs