+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BSS138DWQ-7

Transistor: N-MOSFET x2; unipolar; 50V; 200mA; 200mW; SOT363


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
BSS138DWQ-7
TME Symbol:
BSS138DWQ-7

Specification

Manufacturer
DIODES INCORPORATED
Type of transistor
N-MOSFET x2
Polarisation
unipolar
Drain-source voltage
50V
Drain current
0.2A
Power dissipation
0.2W
Case
SOT363
On-state resistance
3.5Ω
Mounting
SMD
Kind of channel
enhancement
Application
automotive industry
Gross weight0.015 g
Certificates
See other products in this category: Multi channel transistors DIODES INCORPORATED,
*
BSS138DWQ-7
0 in TME stock
Net price for quantities from 3000 pcs - 0.13 USDGross price for quantities from 3000 pcs - 0.13 USD
Net price for quantities from 6000 pcs - 0.12 USDGross price for quantities from 6000 pcs - 0.12 USD
Net price for quantities from 9000 pcs - 0.12 USDGross price for quantities from 9000 pcs - 0.12 USD
Net price for quantities from 15000 pcs - 0.11 USDGross price for quantities from 15000 pcs - 0.11 USD
Net price for quantities from 21000 pcs - 0.11 USDGross price for quantities from 21000 pcs - 0.11 USD
Net price for quantities from 30000 pcs - 0.11 USDGross price for quantities from 30000 pcs - 0.11 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.