+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BSZ15DC02KDHXTMA1

Transistor: N/P-MOSFET; unipolar; 20/-20V; 5.1/-3.2A; 2.5W

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
BSZ15DC02KDHXTMA1
TME Symbol:
BSZ15DC02KDHXTMA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of transistor
N/P-MOSFET
Technology
OptiMOS™ 2
Polarisation
unipolar
Drain-source voltage
20/-20V
Drain current
5.1/-3.2A
Power dissipation
2.5W
Case
PG-TSDSON-8
Gate-source voltage
±12V
On-state resistance
63/164mΩ
Mounting
SMD
Kind of channel
enhancement
Gross weight0.5 g
Certificates

WATCH VIDEO

See other products in this category: Multi channel transistors INFINEON TECHNOLOGIES,
*
BSZ15DC02KDHXTMA1
0 in TME stock
Net price for quantities from 1 pcs - 1.74 USDGross price for quantities from 1 pcs - 1.74 USD
Net price for quantities from 10 pcs - 1.14 USDGross price for quantities from 10 pcs - 1.14 USD
Net price for quantities from 100 pcs - 0.79 USDGross price for quantities from 100 pcs - 0.79 USD
Net price for quantities from 125 pcs - 0.76 USDGross price for quantities from 125 pcs - 0.76 USD
Net price for quantities from 250 pcs - 0.68 USDGross price for quantities from 250 pcs - 0.68 USD
Net price for quantities from 500 pcs - 0.66 USDGross price for quantities from 500 pcs - 0.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.