+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BT0065

FM transmitter; Jack 3,5mm 3pin plug; black; 8m; Bluetooth: 5.3


Manufacturer: LOGILINK

Manufacturer part number:
BT0065
TME Symbol:
BT0065

Specification

Manufacturer
LOGILINK
Type of car audio accessories
FM transmitter
Kind of input connector
USB A plug
Kind of output connector
Jack 3,5mm 3pin plug
Colour
black
Range
8m
Bluetooth version
5.3
Connection
Jack 3,5mm plug, USB A
Software
compatible Android, compatible Chrome-OS, compatible IOS, compatible MAC-OS, compatible Windows
Interface
  • 3,5mm stereo jack
  • USB
Gross weight36.97 g
Certificates
EAN code4052792071603
See other products in this category: Car Power Accessories LOGILINK,
*
BT0065
9 in TME stock
Net price for quantities from 1 pcs - 13.45 USDGross price for quantities from 1 pcs - 13.45 USD
Net price for quantities from 3 pcs - 11.77 USDGross price for quantities from 3 pcs - 11.77 USD
Net price for quantities from 5 pcs - 10.93 USDGross price for quantities from 5 pcs - 10.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.