+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BT138B-600,118

Triac; 600V; 12A; D2PAK; Igt: 35/70mA; Ifsm: 95A; 4Q; sensitive gate

Manufacturer: WeEn Semiconductors

Manufacturer part number:
BT138B-600,118
TME Symbol:
BT138B-600.118

Specification

Manufacturer
WeEn Semiconductors
Type of thyristor
triac
Max. off-state voltage
0.6kV
Max. load current
12A
Case
D2PAK
Gate current
35/70mA
Max. forward impulse current
95A
Technology
4Q
Features of semiconductor devices
sensitive gate
Mounting
SMD
Kind of package
reel, tape
Gross weight1.815 g
Certificates
See other products in this category: Triacs WeEn Semiconductors,
*
BT138B-600,118
1031 in TME stock
Net price for quantities from 1 pcs - 0.95 USDGross price for quantities from 1 pcs - 0.95 USD
Net price for quantities from 10 pcs - 0.79 USDGross price for quantities from 10 pcs - 0.79 USD
Net price for quantities from 100 pcs - 0.63 USDGross price for quantities from 100 pcs - 0.63 USD
Net price for quantities from 500 pcs - 0.54 USDGross price for quantities from 500 pcs - 0.54 USD
Net price for quantities from 800 pcs - 0.52 USDGross price for quantities from 800 pcs - 0.52 USD
Net price for quantities from 2400 pcs - 0.47 USDGross price for quantities from 2400 pcs - 0.47 USD
Net price for quantities from 4800 pcs - 0.45 USDGross price for quantities from 4800 pcs - 0.45 USD
Net price for quantities from 9600 pcs - 0.42 USDGross price for quantities from 9600 pcs - 0.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 800 pcs