+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BT3S-M69

Cable tie; L: 305mm; W: 4.7mm; natural; polyamide; 222N; Ømax: 76.2mm


Manufacturer: PANDUIT

Manufacturer part number:
BT3S-M69
TME Symbol:
BT3S-M69

Specification

Manufacturer
PANDUIT
Type of cable accessories
cable tie
Version
with a metal clasp
Length
305mm
Tie width
4.7mm
Colour
natural
Tie material
polyamide
Tie strength
222N
Loop diameter max
76.2mm
Operating temperature
-60...85°C
Manufacturer series
Dome-Top® Barb Ty
Gross weight1.92 g
Certificates
See other products in this category: Cable Ties PANDUIT,
See other products from this series.:
*
BT3S-M69
1000 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Product available till the stock lasts
Net price for quantities from 1000 pcs - 0.70 USDGross price for quantities from 1000 pcs - 0.70 USD
Net price for quantities from 5000 pcs - 0.63 USDGross price for quantities from 5000 pcs - 0.63 USD
Net price for quantities from 10000 pcs - 0.58 USDGross price for quantities from 10000 pcs - 0.58 USD
Packaging method by the manufacturer:Bag = 1 000 pcs