+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BT4LH-TL300

Cable tie; L: 378mm; W: 7mm; black; polyamide; 534N; Ømax: 102mm

Manufacturer: PANDUIT

Manufacturer part number:
BT4LH-TL300
TME Symbol:
BT4LH-TL300

Specification

Manufacturer
PANDUIT
Type of cable accessories
cable tie
Version
with a metal clasp
Length
378mm
Tie width
7mm
Colour
black
Tie material
polyamide
Tie strength
534N
Loop diameter max
102mm
Operating temperature
-60...115°C
Manufacturer series
Dome-Top® Barb Ty
Resistance to
UV rays
Gross weight4.59 g
Certificates
See other products in this category: Cable Ties PANDUIT,
See other products from this series.:
*
BT4LH-TL300
0 in TME stock
Net price for quantities from 250 pcs - 0.90 USDGross price for quantities from 250 pcs - 0.90 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.
Packaging method by the manufacturerBag = 250 pcs