+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BTA10-600B

Triac; 600V; 10A; Igt: 50/70mA; TO220-3; bulk


Manufacturer: CDIL

Manufacturer part number:
BTA10-600B
TME Symbol:
BTA10-600B-CDI

Specification

Manufacturer
CDIL
Typ of triac
standard
Max. off-state voltage
0.6kV
Max. load current
10A
Gate current
50/70mA
Case
TO220-3
Mounting
THT
Kind of package
bulk
Gross weight2.167 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Triacs CDIL,
*
BTA10-600B
0 in TME stock
No. of pieces (Multiplicity: 8 000)
Minimum order quantity: 8 000.
Multiplicity: 8 000.
Product for special order
Packaging method by the manufacturerTube = 50 pcs