+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BTA41-600BW

Triac; 600V; 40A; Igt: 50mA; TOP3; bulk


Manufacturer: CDIL

Manufacturer part number:
BTA41-600BW
TME Symbol:
BTA41-600BW-CDI

Specification

Manufacturer
CDIL
Typ of triac
standard
Max. off-state voltage
0.6kV
Max. load current
40A
Gate current
50mA
Case
TOP3
Mounting
THT
Kind of package
bulk
Gross weight4.815 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Triacs CDIL,
*
BTA41-600BW
166 in TME stock
Net price for quantities from 1 pcs - 2.26 USDGross price for quantities from 1 pcs - 2.26 USD
Net price for quantities from 5 pcs - 2.02 USDGross price for quantities from 5 pcs - 2.02 USD
Net price for quantities from 25 pcs - 1.81 USDGross price for quantities from 25 pcs - 1.81 USD
Net price for quantities from 100 pcs - 1.62 USDGross price for quantities from 100 pcs - 1.62 USD
Net price for quantities from 500 pcs - 1.51 USDGross price for quantities from 500 pcs - 1.51 USD
Net price for quantities from 1000 pcs - 1.44 USDGross price for quantities from 1000 pcs - 1.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 25 pcsTube = 30 pcsCardboard = 375 pcsCardboard = 500 pcsCardboard = 2 000 pcs