+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BTA425Z-800BTQ

Triac; 800V; 25A; Igt: 50mA; SOT1292,TO3P; tube; Ifsm: 250A


Manufacturer: WeEn Semiconductors

Manufacturer part number:
BTA425Z-800BTQ
TME Symbol:
BTA425Z-800BTQ

Specification

Manufacturer
WeEn Semiconductors
Typ of triac
standard
Max. off-state voltage
0.8kV
Max. load current
25A
Gate current
50mA
Case
SOT1292, TO3P
Mounting
THT
Kind of package
tube
Max. forward impulse current
250A
Technology
3Q, Hi-Com
Features of semiconductor devices
  • high temperature
  • sensitive gate
Gross weight4.97 g
Certificates
See other products in this category: Triacs WeEn Semiconductors,
*
BTA425Z-800BTQ
520 in TME stock
Net price for quantities from 1 pcs - 3.00 USDGross price for quantities from 1 pcs - 3.00 USD
Net price for quantities from 10 pcs - 1.96 USDGross price for quantities from 10 pcs - 1.96 USD
Net price for quantities from 30 pcs - 1.62 USDGross price for quantities from 30 pcs - 1.62 USD
Net price for quantities from 150 pcs - 1.28 USDGross price for quantities from 150 pcs - 1.28 USD
Net price for quantities from 450 pcs - 1.22 USDGross price for quantities from 450 pcs - 1.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcsCardboard = 450 pcs