+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BTA425Z-800CTQ

Triac; 800V; 25A; Igt: 35mA; SOT1292,TO3P; tube; Ifsm: 250A


Manufacturer: WeEn Semiconductors

Manufacturer part number:
BTA425Z-800CTQ
TME Symbol:
BTA425Z-800CTQ

Specification

Manufacturer
WeEn Semiconductors
Typ of triac
standard
Max. off-state voltage
0.8kV
Max. load current
25A
Gate current
35mA
Case
SOT1292, TO3P
Mounting
THT
Kind of package
tube
Max. forward impulse current
250A
Technology
3Q, Hi-Com
Features of semiconductor devices
  • high temperature
  • sensitive gate
Gross weight4.96 g
Certificates
See other products in this category: Triacs WeEn Semiconductors,
*
BTA425Z-800CTQ
360 in TME stock
Net price for quantities from 1 pcs - 3.14 USDGross price for quantities from 1 pcs - 3.14 USD
Net price for quantities from 10 pcs - 2.32 USDGross price for quantities from 10 pcs - 2.32 USD
Net price for quantities from 30 pcs - 2.00 USDGross price for quantities from 30 pcs - 2.00 USD
Net price for quantities from 150 pcs - 1.68 USDGross price for quantities from 150 pcs - 1.68 USD
Net price for quantities from 450 pcs - 1.60 USDGross price for quantities from 450 pcs - 1.60 USD
Net price for quantities from 900 pcs - 1.47 USDGross price for quantities from 900 pcs - 1.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs