+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

110010

Test leads; Urated: 600V; Inom: 20A; Len: 1.2m; insulated; black,red

Manufacturer: MUELLER ELECTRIC

Manufacturer part number:
110010
TME Symbol:
BU-2243-D-48-KIT

Specification

Manufacturer
MUELLER ELECTRIC
Type of test accessories
test leads
Rated voltage
0.6kV
Current rating
20A
Cable length
1.2m
Connector variant
insulated
Colour
black, red
Wire insulation material
PVC
Test lead configuration
  • angular banana plug 4mm
  • probe tip
Gross weight81.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Test Leads - Sets MUELLER ELECTRIC,
*
110010
3 in TME stock
Net price for quantities from 1 set - 22.41 USDGross price for quantities from 1 set - 22.41 USD
Net price for quantities from 5 set - 21.12 USDGross price for quantities from 5 set - 21.12 USD
Net price for quantities from 25 set - 19.84 USDGross price for quantities from 25 set - 19.84 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.