+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BU-2641-D-48-0

Test lead; 10A; probe tip,banana plug 4mm; Urated: 600V; Len: 1.2m


Manufacturer: MUELLER ELECTRIC

Manufacturer part number:
BU-2641-D-48-0
TME Symbol:
BU-2641-D-48-0

Specification

Manufacturer
MUELLER ELECTRIC
Type of test accessories
test lead
Current rating
10A
Rated voltage
0.6kV
Cable length
1.2m
Colour
black
Wire insulation material
PVC
Test lead configuration
  • banana plug 4mm
  • probe tip
Gross weight40.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Single Test Leads MUELLER ELECTRIC,
*
BU-2641-D-48-0
1 in TME stock
Net price for quantities from 1 pcs - 8.63 USDGross price for quantities from 1 pcs - 8.63 USD
Net price for quantities from 50 pcs - 7.77 USDGross price for quantities from 50 pcs - 7.77 USD
Net price for quantities from 100 pcs - 7.44 USDGross price for quantities from 100 pcs - 7.44 USD
Net price for quantities from 200 pcs - 7.19 USDGross price for quantities from 200 pcs - 7.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.