+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BU-2929-M-39-2

Test lead; 20A; banana plug 4mm,both sides; Urated: 3kV; Len: 1m


Manufacturer: MUELLER ELECTRIC

Manufacturer part number:
BU-2929-M-39-2
TME Symbol:
BU-2929-M-39-2

Specification

Manufacturer
MUELLER ELECTRIC
Type of test accessories
test lead
Current rating
20A
Rated voltage
3kV
Cable length
1m
Colour
red
Wire insulation material
silicone
Test lead configuration
  • banana plug 4mm
  • both sides
Gross weight31.186 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Single Test Leads MUELLER ELECTRIC,
*
BU-2929-M-39-2
15 in TME stock
Net price for quantities from 1 pcs - 17.61 USDGross price for quantities from 1 pcs - 17.61 USD
Net price for quantities from 50 pcs - 16.40 USDGross price for quantities from 50 pcs - 16.40 USD
Net price for quantities from 200 pcs - 15.25 USDGross price for quantities from 200 pcs - 15.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.