+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BU-3030-A-48-0

Test lead; 10A; both sides,crocodile clip; Urated: 300V; Len: 1.2m


Manufacturer: MUELLER ELECTRIC

Manufacturer part number:
BU-3030-A-48-0
TME Symbol:
BU-3030-A-48-0

Specification

Manufacturer
MUELLER ELECTRIC
Type of test accessories
test lead
Current rating
10A
Rated voltage
0.3kV
Cable length
1.2m
Colour
black
Wire insulation material
PVC
Test lead configuration
  • both sides
  • crocodile clip
Gross weight22.68 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Single Test Leads MUELLER ELECTRIC,
*
BU-3030-A-48-0
5 in TME stock
Net price for quantities from 1 pcs - 10.35 USDGross price for quantities from 1 pcs - 10.35 USD
Net price for quantities from 10 pcs - 9.70 USDGross price for quantities from 10 pcs - 9.70 USD
Net price for quantities from 25 pcs - 9.02 USDGross price for quantities from 25 pcs - 9.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.