+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BU-4150074012

Cable; 0.3m; SMA male,SMA female; shielded; transparent; angled


Manufacturer: MUELLER ELECTRIC

Manufacturer part number:
BU-4150074012
TME Symbol:
BU-4150074012

Specification

Manufacturer
MUELLER ELECTRIC
Type of connection cable
coaxial antenna
Kind of cable
RG316
Cable length
0.3m
Shield structure
shielded
Contact plating
gold-plated
Insulation colour
transparent
Connector variant
angled
Impedance
50Ω
Cable length - inch
12"
Operating temperature
-65...150°C
Cable/adapter structure
  • SMA female
  • SMA male
Gross weight11.94 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Coaxial Assemblies MUELLER ELECTRIC,
*
BU-4150074012
41 in TME stock
Net price for quantities from 1 pcs - 22.92 USDGross price for quantities from 1 pcs - 22.92 USD
Net price for quantities from 5 pcs - 20.62 USDGross price for quantities from 5 pcs - 20.62 USD
Net price for quantities from 10 pcs - 18.44 USDGross price for quantities from 10 pcs - 18.44 USD
Net price for quantities from 20 pcs - 16.04 USDGross price for quantities from 20 pcs - 16.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 20 pcs