+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BU-5050-B-48-0

Test lead: single; BNC plug,both sides; Len: 1.2m; black


Manufacturer: MUELLER ELECTRIC

Manufacturer part number:
BU-5050-B-48-0
TME Symbol:
BU-5050-B-48-0

Specification

Manufacturer
MUELLER ELECTRIC
Type of test lead
single
Cable length
1.2m
Colour
black
Contact plating
gold-plated
Test lead configuration
  • BNC plug
  • both sides
Gross weight64.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Single Test Leads MUELLER ELECTRIC,
*
BU-5050-B-48-0
7 in TME stock
Net price for quantities from 1 pcs - 21.62 USDGross price for quantities from 1 pcs - 21.62 USD
Net price for quantities from 5 pcs - 18.35 USDGross price for quantities from 5 pcs - 18.35 USD
Net price for quantities from 10 pcs - 17.62 USDGross price for quantities from 10 pcs - 17.62 USD
Net price for quantities from 20 pcs - 16.79 USDGross price for quantities from 20 pcs - 16.79 USD
Net price for quantities from 50 pcs - 15.91 USDGross price for quantities from 50 pcs - 15.91 USD
Net price for quantities from 100 pcs - 15.35 USDGross price for quantities from 100 pcs - 15.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.