+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BU-P2249-C-120

Test lead; BNC plug,both sides; Len: 3m; Plating: gold-plated


Manufacturer: MUELLER ELECTRIC

Manufacturer part number:
BU-P2249-C-120
TME Symbol:
BU-P2249-C-120

Specification

Manufacturer
MUELLER ELECTRIC
Type of test accessories
test lead
Cable length
3m
Operating temperature
-40...85°C
Contact plating
gold-plated
Wire insulation material
PVC
Test lead configuration
  • BNC plug
  • both sides
Gross weight140 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Single Test Leads MUELLER ELECTRIC,
*
BU-P2249-C-120
0 in TME stock
Net price for quantities from 1 pcs - 32.20 USDGross price for quantities from 1 pcs - 32.20 USD
Net price for quantities from 25 pcs - 28.87 USDGross price for quantities from 25 pcs - 28.87 USD
Net price for quantities from 50 pcs - 27.43 USDGross price for quantities from 50 pcs - 27.43 USD
Net price for quantities from 100 pcs - 25.85 USDGross price for quantities from 100 pcs - 25.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.