+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

BU-P4289

Adapter; BNC male,SMA female; PTFE; 50Ω; Plating: gold-plated


Manufacturer: MUELLER ELECTRIC

Manufacturer part number:
BU-P4289
TME Symbol:
BU-P4289

Specification

Manufacturer
MUELLER ELECTRIC
Type of transition
adapter
Insulator material
PTFE
Wave impedance
50Ω
Contact plating
gold-plated
Cable/adapter structure
  • BNC male
  • SMA female
Gross weight10.37 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: RF adapters MUELLER ELECTRIC,
*
BU-P4289
131 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 13.84 USDGross price for quantities from 1 pcs - 13.84 USD
Net price for quantities from 10 pcs - 12.97 USDGross price for quantities from 10 pcs - 12.97 USD
Net price for quantities from 100 pcs - 12.15 USDGross price for quantities from 100 pcs - 12.15 USD