+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BU-P5519A

Test leads; Inom: 10A; Len: 1.2m; red and black


Manufacturer: MUELLER ELECTRIC

Manufacturer part number:
BU-P5519A
TME Symbol:
BU-P5519A

Specification

Manufacturer
MUELLER ELECTRIC
Type of test accessories
test leads
Current rating
10A
Cable length
1.2m
Colour
red and black
Wire cross-section
0.82mm2
Wire insulation material
silicone
Conform to the norm
CAT III 1000V CAT IV 600V EN 61010
Test lead configuration
  • angular banana plug 4mm x2
  • probe tip x2
Gross weight95.6 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Test Leads - Sets MUELLER ELECTRIC,
*
BU-P5519A
27 in TME stock
Net price for quantities from 1 set - 22.38 USDGross price for quantities from 1 set - 22.38 USD
Net price for quantities from 5 set - 19.59 USDGross price for quantities from 5 set - 19.59 USD
Net price for quantities from 50 set - 18.00 USDGross price for quantities from 50 set - 18.00 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.