+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2170204

Wire; UNITRONIC® BUS LD; 2x2x0.22mm2; stranded; Cu; violet; 250V


Manufacturer: LAPP

Manufacturer part number:
2170204
TME Symbol:
BUS-LD-2X2X0.22

Specification

Manufacturer
LAPP
Type of wire
data transmission
Manufacturer series
UNITRONIC® BUS LD
Cable structure
2x2x0.22mm2
Core structure
stranded
Kind of core
Cu
Number of cores
4
No. of pairs
2
Core section
0.22mm2
Shield structure
braid made of copper wires, shielded
Wire insulation material
PVC
Insulation colour
violet
Operating temperature
-40...80°C
Resistance to
moisture
Cable features
twisted pair conductors
CPR standard
no classification
Cable external diameter
7.1mm
Rated voltage
0.25kV
Conform to the norm
IEC 60332-1-2
Kind of material
flame retardant, no flame propagation
Cable application
  • CAN bus
  • industrial applications
  • Modbus
  • Modulink
  • RS422
  • RS485
  • SUCOnet
  • VariNet
Gross weight66.4 g
Certificates
EAN code4044773125702

WATCH VIDEO

See other products in this category: Serial Bus Cables LAPP,
See other products from this series.:
*
2170204
629 in TME stock
Net price for quantities from 1 m - 2.89 USDGross price for quantities from 1 m - 2.89 USD
Net price for quantities from 10 m - 2.64 USDGross price for quantities from 10 m - 2.64 USD
Net price for quantities from 25 m - 2.39 USDGross price for quantities from 25 m - 2.39 USD
Net price for quantities from 50 m - 2.13 USDGross price for quantities from 50 m - 2.13 USD
Net price for quantities from 100 m - 1.88 USDGross price for quantities from 100 m - 1.88 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.