+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BVM3FYULS

Microswitch SNAP ACTION; 10A/250VAC; with lever; SPST; (ON)-OFF


Manufacturer: SAIA-BURGESS

Manufacturer part number:
BVM3FYULS
TME Symbol:
BVM3FYULS

Specification

Manufacturer
SAIA-BURGESS
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
10A / 250V AC
Switches features
with lever
Contacts configuration
SPST
Switching method
(ON)-OFF
Number of positions
2
Stable positions number
1
IP rating
IP40
Leads
connectors
Leads dimensions
6.3x0.8mm
Body dimensions
28x15.8x10.5mm
Operating Force
4.5N
Lever length
13.7mm
Gross weight6.11 g
Certificates
See other products in this category: Microswitches SNAP ACTION SAIA-BURGESS,
*
BVM3FYULS
0 in TME stock
Net price for quantities from 500 pcs - 6.34 USDGross price for quantities from 500 pcs - 6.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 500.
Multiplicity: 1.