+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BVX-NOZC

Nozzle; for soldering fume absorber; ESD; 119mm


Manufacturer: METCAL

Manufacturer part number:
BVX-NOZC
TME Symbol:
BVX-NOZC

Specification

Manufacturer
METCAL
Type of Soldering accessories
nozzle
Applications of soldering equipment
for soldering fume absorber
Related items
BVX-250, BVX-250-KIT
Version
ESD
Standard equipment
FN-BVX filter
Nozzle diameter
119mm
Gross weight54.1 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Fume Extractors – Accessories METCAL,
*
BVX-NOZC
2 in TME stock
Net price for quantities from 1 pcs - 19.11 USDGross price for quantities from 1 pcs - 19.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.