+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BX0026

Drawer holder; 6F22; Batt.no: 2; on panel; soldering lugs; black


Manufacturer: BULGIN

Manufacturer part number:
BX0026
TME Symbol:
BX0026

Specification

Manufacturer
BULGIN
Type of battery accessory
drawer holder
Cell size
6F22
Number of batteries
2
Mounting
on panel
Leads
soldering lugs
Colour
black
Flammability rating
UL94V-0
Body material
polyamide
Dimensions
85.5x54x29mm
Mounting holes pitch
67.3mm
Mounting hole diameter
3.5mm
Mounting hole dimensions
67.3x24.5mm
Operating temperature
-30...70°C
Dimensions
Gross weight43.37 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders BULGIN,
*
BX0026
83 in TME stock
Net price for quantities from 1 pcs - 16.20 USDGross price for quantities from 1 pcs - 16.20 USD
Net price for quantities from 10 pcs - 15.26 USDGross price for quantities from 10 pcs - 15.26 USD
Net price for quantities from 50 pcs - 13.87 USDGross price for quantities from 50 pcs - 13.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs