+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

BXR-05

Decade box: resistance; 1÷100kΏ; Number of ranges: 5; 7mA


Manufacturer: MCP

Manufacturer part number:
BXR-05
TME Symbol:
BXR-05

Specification

Manufacturer
MCP
Type of decade box
resistance
Range of values
1...100kΏ
Number of ranges
5
Measurement accuracy
±1%
Maximum current
7mA
Dimensions
140x80x190mm
Gross weight433.2 g

WATCH VIDEO

See other products in this category: Decades MCP,
*
BXR-05
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 113.44 USDGross price for quantities from 1 pcs - 113.44 USD