+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BXS016

Holder; D,R20; Batt.no: 1; soldering lugs; black; UL94V-0; 37.29mm


Manufacturer: BULGIN

Manufacturer part number:
BXS016
TME Symbol:
BXS016

Specification

Manufacturer
BULGIN
Type of battery accessory
holder
Cell size
D, R20
Number of batteries
1
Leads
soldering lugs
Colour
black
Flammability rating
UL94V-0
Body material
polyamide
IP rating
IP67 (from the front)
Terminal pitch
37.29mm
Operating temperature
-30...70°C
Dimensions
Gross weight53 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders BULGIN,
*
BXS016
217 in TME stock
Net price for quantities from 1 pcs - 21.31 USDGross price for quantities from 1 pcs - 21.31 USD
Net price for quantities from 10 pcs - 20.15 USDGross price for quantities from 10 pcs - 20.15 USD
Net price for quantities from 50 pcs - 18.40 USDGross price for quantities from 50 pcs - 18.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcsBag = 10 pcsCardboard = 25 pcs