+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BY255P-E3/54

Diode: rectifying; THT; 1.3kV; 3A; Ifsm: 150A; DO201AD; 13 inch reel


Manufacturer: VISHAY

Manufacturer part number:
BY255P-E3/54
TME Symbol:
BY255P-E3/54

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
1.3kV
Load current
3A
Semiconductor structure
single diode
Max. forward impulse current
150A
Case
DO201AD
Kind of package
13 inch reel
Max. forward voltage
1.1V
Reverse recovery time
3µs
Manufacturer standard package
1400pcs.
Gross weight1.054 g
Certificates
See other products in this category: THT universal diodes VISHAY,
*
BY255P-E3/54
73 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.82 USDGross price for quantities from 1 pcs - 0.82 USD
Net price for quantities from 10 pcs - 0.56 USDGross price for quantities from 10 pcs - 0.56 USD
Net price for quantities from 25 pcs - 0.39 USDGross price for quantities from 25 pcs - 0.39 USD
Net price for quantities from 250 pcs - 0.36 USDGross price for quantities from 250 pcs - 0.36 USD
Net price for quantities from 1400 pcs - 0.26 USDGross price for quantities from 1400 pcs - 0.26 USD
Packaging method by the manufacturer:Reel = 1 400 pcs