+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BY399

Diode: rectifying; THT; 800V; 3A; Ifsm: 100A; DO201; Ammo Pack; 0.5us


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
BY399
TME Symbol:
BY399-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.8kV
Load current
3A
Semiconductor structure
single diode
Features of semiconductor devices
fast switching
Max. forward impulse current
100A
Case
DO201
Kind of package
Ammo Pack
Max. forward voltage
1.2V
Max. load current
20A
Leakage current
5µA
Reverse recovery time
0.5µs
Gross weight0.939 g
Certificates
See other products in this category: THT universal diodes DIOTEC SEMICONDUCTOR,
*
BY399
2954 in TME stock
Net price for quantities from 1 pcs - 0.35 USDGross price for quantities from 1 pcs - 0.35 USD
Net price for quantities from 10 pcs - 0.22 USDGross price for quantities from 10 pcs - 0.22 USD
Net price for quantities from 100 pcs - 0.14 USDGross price for quantities from 100 pcs - 0.14 USD
Net price for quantities from 500 pcs - 0.11 USDGross price for quantities from 500 pcs - 0.11 USD
Net price for quantities from 1000 pcs - 0.09 USDGross price for quantities from 1000 pcs - 0.09 USD
Net price for quantities from 1700 pcs - 0.09 USDGross price for quantities from 1700 pcs - 0.09 USD
Net price for quantities from 3400 pcs - 0.08 USDGross price for quantities from 3400 pcs - 0.08 USD
Net price for quantities from 8500 pcs - 0.07 USDGross price for quantities from 8500 pcs - 0.07 USD
Net price for quantities from 23800 pcs - 0.06 USDGross price for quantities from 23800 pcs - 0.06 USD
Net price for quantities from 49300 pcs - 0.06 USDGross price for quantities from 49300 pcs - 0.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 1 700 pcs