+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BYT52M-TAP

Diode: rectifying; THT; 1kV; 1A; Ifsm: 50A; SOD57; Ammo Pack; 200ns


Manufacturer: VISHAY

Manufacturer part number:
BYT52M-TAP
TME Symbol:
BYT52M-TAP

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
1kV
Load current
1A
Semiconductor structure
single diode
Max. forward impulse current
50A
Case
SOD57
Kind of package
Ammo Pack
Max. forward voltage
1.3V
Leakage current
0.15mA
Reverse recovery time
200ns
Features of semiconductor devices
  • avalanche breakdown effect
  • glass passivated
Gross weight0.368 g
Certificates
See other products in this category: THT universal diodes VISHAY,
*
BYT52M-TAP
0 in TME stock
Net price for quantities from 3 pcs - 0.43 USDGross price for quantities from 3 pcs - 0.43 USD
Net price for quantities from 10 pcs - 0.38 USDGross price for quantities from 10 pcs - 0.38 USD
Net price for quantities from 50 pcs - 0.34 USDGross price for quantities from 50 pcs - 0.34 USD
Net price for quantities from 250 pcs - 0.31 USDGross price for quantities from 250 pcs - 0.31 USD
Net price for quantities from 1000 pcs - 0.29 USDGross price for quantities from 1000 pcs - 0.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 000 pcs