+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BYV98-200-TR

Diode: rectifying; THT; 200V; 4A; Ifsm: 70A; SOD64; 10 inch reel


Manufacturer: VISHAY

Manufacturer part number:
BYV98-200-TR
TME Symbol:
BYV98-200-TR

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
200V
Load current
4A
Semiconductor structure
single diode
Max. forward impulse current
70A
Case
SOD64
Kind of package
10 inch reel
Max. forward voltage
1.1V
Leakage current
0.2mA
Reverse recovery time
35ns
Manufacturer standard package
2500pcs.
Features of semiconductor devices
  • avalanche breakdown effect
  • glass passivated
Gross weight0.879 g
Certificates
See other products in this category: THT universal diodes VISHAY,
*
BYV98-200-TR
2928 in TME stock
Net price for quantities from 1 pcs - 0.65 USDGross price for quantities from 1 pcs - 0.65 USD
Net price for quantities from 10 pcs - 0.58 USDGross price for quantities from 10 pcs - 0.58 USD
Net price for quantities from 100 pcs - 0.54 USDGross price for quantities from 100 pcs - 0.54 USD
Net price for quantities from 500 pcs - 0.50 USDGross price for quantities from 500 pcs - 0.50 USD
Net price for quantities from 1000 pcs - 0.46 USDGross price for quantities from 1000 pcs - 0.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 2 500 pcs